B4046847 | OKW
Socket, ABS, (W x H) 183 x 73 mm, gray white, B4046847
Order No.: 30H2068
EAN: 4099889557022
MPN:
B4046847
Sockel-Pult/Wand, IFT L
Series: INTERFACE-TERMINAL
Unit Price (€ / pc.)
21.0035 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.00 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0035 €
10 pcs.
19.7421 €
50 pcs.
18.9567 €
*incl. VAT plus shipping costs
Subject to prior sale
Base, B4046847, OKW
Assembly unit: for case combinations with bottom panel and snap-in strips. Case snaps into the base in vertical or horizontal position, depending on the application - see assembly instruction. If required, unit can be secured by latch lock. Ergonomically designed for operating and reading off. Direct wall mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | ABS | |
| Width | 183 mm | |
| Height | 73 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |