B4113671 | OKW

Cover strip, S/SL, straight, PC, transparent, B4113671

Order No.: 30H2098
EAN: 4099889557060
MPN:
B4113671
Abdeckstreifen, DT S / SL, transparent
Series: DATEC-TERMINAL
B4113671 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
5 pcs.
2.3681 €
10 pcs.
2.2372 €
50 pcs.
2.1301 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover strip, B4113671, OKW

Cover strip for covering the area with the screws when using the convex cover. Simply snap-in. Colour coding possible, e.g. by inserting an individual coloured paper print. For the complete assembly there are 2 cover strips necessary.

Technical specifications
Version S/SL
Design gerade
Type of mounting Snap-in
Colour transparent
Material PC
Product type Abdeckstreifen
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei