B4116106 | OKW
Front plate, aluminum, (W x H x D) 165.4 x 2 x 217.4 mm, gray, B4116106
Unit Price (€ / pc.)
19.1709 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.17 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1709 €
10 pcs.
18.0285 €
50 pcs.
17.3026 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B4116106, OKW
Front panel MS for the mounting of all kinds of operating elements. When using cover, please refer to front panel MH (accessory).
Technical specifications
Breite | 165.4 mm | |
Farbe | grau | |
Höhe | 2 mm | |
Material | Aluminium | |
Tiefe | 217.4 mm | |
Zubehörart | Frontplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76069200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |