B4116147 | OKW

Wall mount, steel, (W x H x D) 214 x 126 x 12 mm, silver, B4116147

Order No.: 30H2104
EAN: 4099889557121
MPN:
B4116147
Wandhalter M, DT
Series: DATEC-TERMINAL
B4116147 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.6342 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.63 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6342 €
10 pcs.
20.3371 €
50 pcs.
19.5398 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall holder, B4116147, OKW

Wall suspension element M for easy and secure fixing of the unit to a wall. Securing by 2 screws in the lateral pocket sections in the terminal compartment.

Technical specifications
Width 214 mm
Colour silber
Height 126 mm
Material Stahl
Product type Wandhalter
Depth 12 mm
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei