B4126126 | OKW
Profile plate, aluminum, (W x H x D) 263 x 8 x 180 mm, gray, B4126126
Unit Price (€ / pc.)
42.7091 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.71 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7091 €
10 pcs.
40.1268 €
50 pcs.
38.5322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile plate, B4126126, OKW
Profile plate SL for the mounting of operating elements of all kinds. Especially designed for the use of membrane keyboards. Recessed area for protecting the operating elements.
Technical specifications
Width | 263 mm | |
Colour | grau | |
Height | 8 mm | |
Material | Aluminium | |
Product type | Profilplatte | |
Depth | 180 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |