B4126147 | OKW
Wall mount, steel, (W x H x D) 210 x 137 x 8 mm, silver, B4126147
Unit Price (€ / pc.)
22.3125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.31 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3125 €
10 pcs.
20.9797 €
50 pcs.
20.1467 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall holder, B4126147, OKW
Wall suspension element SL for easy and secure fixing of the unit to a wall. The case is screwed down with the wall suspension element.
Technical specifications
Width | 210 mm | |
Colour | silber | |
Height | 137 mm | |
Material | Stahl | |
Product type | Wandhalter | |
Depth | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |