B4142106 | OKW
Front plate, aluminum, (W x H x D) 186.5 x 2 x 131.5 mm, gray, B4142106
Order No.: 30H2115
EAN: 4099889557237
MPN:
B4142106
Frontplatte IFT S, AL
Series: INTERFACE-TERMINAL
Unit Price (€ / pc.)
24.7401 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.74 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7401 €
10 pcs.
23.2645 €
50 pcs.
22.3244 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front plate, B4142106, OKW
Assembly unit: suitable for bottom part vers. I. For mounting operating elements of all kinds.
Technical specifications
Breite | 186.5 mm | |
Farbe | grau | |
Höhe | 2 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Tiefe | 131.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76069200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |