B4142107 | OKW

Front plate, ABS, (W x H x D) 190.6 x 14.5 x 135.6 mm, gray, B4142107

Order No.: 30H2116
EAN: 4099889557244
MPN:
B4142107
Frontplatte ABS, IFT S
OKW
B4142107 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.0638 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.06 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0638 €
10 pcs.
17.9214 €
50 pcs.
17.2074 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front plate, B4142107, OKW

Assembly unit: suitable for bottom part vers. II. For mounting operating elements of all kinds.

Technical specifications
Breite 190.6 mm
Farbe grau
Höhe 14.5 mm
Material ABS
Produkt-Art Frontplatte
Tiefe 135.6 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei