B4142247 | OKW
Wall holder, ABS, (L x W x H) 123.1 x 123.1 x 8.5 mm, light gray, B4142247
Unit Price (€ / pc.)
12.8163 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.82 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8163 €
10 pcs.
12.0428 €
50 pcs.
11.5549 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall holder, B4142247, OKW
Hidden wall mounting. While closed, the entire case (version with battery compartment or base plate with handle recess) can be mounted on the wall, fixed and also removed again by means of the wall suspension element.
Technical specifications
Breite | 123.1 mm | |
Farbe | lichtgrau | |
Höhe | 8.5 mm | |
Länge | 123.1 mm | |
Material | ABS | |
Produkt-Art | Wandhalter |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |