B4142587 | OKW

Installation assembly kit, ABS, (W x H) 234 x 185 mm, white, B4142587

Order No.: 30H2121
EAN: 4099889557299
MPN:
B4142587
Einbau-Montage-Set, flach IFT S
OKW
B4142587 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.0146 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.01 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0146 €
10 pcs.
21.6223 €
50 pcs.
20.7774 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation mounting set, B4142587, OKW

Installation mounting set for the installation of the INTERFACE-TERMINAL enclosure in walls, in front panels, machines or systems. Can only be used in conjunction with bottom panel or open rear side of enclosure. Easy installation: Mount holders on the fully assembled enclosure. Place the enclosure with holders in the wall/front panel and align it. Mark and drill mounting holes. Then bolt the enclosure with the holders from the front and push on the design frame.

Technical specifications
Breite 234 mm
Farbe weiß
Höhe 185 mm
Material ABS
Zubehörart Einbau-Montage-Set
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei