B4142597 | OKW
Installation assembly kit, ABS, (W x H) 234 x 185 mm, white, B4142597
Installation mounting set, B4142597, OKW
Installation mounting set for the installation of the INTERFACE-TERMINAL enclosure in walls, in front panels, machines or systems. Can only be used in conjunction with bottom panel or open rear side of enclosure. Easy installation: Mount holders on the fully assembled enclosure. Place the enclosure with holders in the wall/front panel and align it. Mark and drill mounting holes. Then bolt the enclosure with the holders from the front and push on the design frame.
Breite | 234 mm | |
Farbe | weiß | |
Höhe | 185 mm | |
Material | ABS | |
Produkt-Art | Einbau-Montage-Set |
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |