B4144005 | OKW
Seal, TPE-SEBS, B4144005
Order No.: 30H2123
EAN: 4099889557312
MPN:
B4144005
Dichtung, IFT M, (OU/UT)
Series: INTERFACE-TERMINAL
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.6648 €
50 pcs.
4.4744 €
100 pcs.
4.2959 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gasket, B4144005, OKW
Gasket for a higher protection class. Suitable between bottom part and front design (cover / aluminium front panel / ABS front panel or glass panel).
Technical specifications
Material | TPE-SEBS | |
Produkt-Art | Dichtung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |