B4144047 | OKW

Battery compartment and cover, M, 5 x AA, ABS, (L x W x H) 148.78 x 148.78 x 19 mm, white, for mignon cells, B4144047

Order No.: 30H2125
EAN: 4099889557336
MPN:
B4144047
Batteriefach (5 x 1,5 V), IFT M
OKW
B4144047 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.7528 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.75 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7528 €
10 pcs.
21.3843 €
50 pcs.
20.5275 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery compartment and cover, B4144047, OKW

Assembly unit: suitable for bottom part vers. I and II, screw fixing. Battery clips for 5 x AA, tin-plated. Protection against incorrect polarity as well as anti-rotation device.

Technical specifications
Ausführung M, 5 x AA
Befestigungsart Schraube
Breite 148.78 mm
Farbe weiß
Geeignet für Mignonzellen
Höhe 19 mm
Länge 148.78 mm
Material ABS
Produkt-Art Batteriefach und -deckel
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei