B4144107 | OKW
Front plate, ABS, (W x H x D) 225.6 x 15.5 x 165.6 mm, white, B4144107
Order No.: 30H2127
EAN: 4099889557350
MPN:
B4144107
Frontplatte ABS, IFT M
Series: INTERFACE-TERMINAL
Unit Price (€ / pc.)
20.9797 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.98 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9797 €
10 pcs.
19.7183 €
50 pcs.
18.9329 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front plate, B4144107, OKW
Assembly unit: suitable for bottom part vers. II. For mounting operating elements of all kinds.
Technical specifications
Breite | 225.6 mm | |
Farbe | weiß | |
Höhe | 15.5 mm | |
Material | ABS | |
Produkt-Art | Frontplatte | |
Tiefe | 165.6 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |