B4144247 | OKW

Wall holder, ABS, gray white, B4144247

Order No.: 30H2130
EAN: 4099889557381
MPN:
B4144247
Wandhalter, IFT M
OKW
B4144247 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.0777 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
10 pcs.
13.2447 €
50 pcs.
12.7092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall holder, B4144247, OKW

Hidden wall mounting. While closed, the entire case (version with battery compartment or base plate with handle recess) can be mounted on the wall, fixed and also removed again by means of the wall suspension element.

Technical specifications
Farbe grauweiß
Material ABS
Produkt-Art Wandhalter
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei