B4146107 | OKW
Front plate, ABS, (W x H x D) 275.6 x 15.5 x 195.6 mm, gray white, B4146107
Order No.: 30H2138
EAN: 4099889557466
MPN:
B4146107
Frontplatte ABS, IFT L
Series: INTERFACE-TERMINAL
Unit Price (€ / pc.)
23.9547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.95 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9547 €
10 pcs.
22.5148 €
50 pcs.
21.6104 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front plate, B4146107, OKW
Assembly unit: suitable for bottom part vers. II. For mounting operating elements of all kinds.
Technical specifications
Width | 275.6 mm | |
Colour | grauweiß | |
Height | 15.5 mm | |
Material | ABS | |
Product type | Frontplatte | |
Depth | 195.6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |