B4146126 | OKW
Front plate, aluminum, (W x H x D) 275.4 x 4 x 195.4 mm, gray, B4146126
Order No.: 30H2139
EAN: 4099889557473
MPN:
B4146126
Aluplatte f. IFT L iPad Air
Series: INTERFACE-TERMINAL
Unit Price (€ / pc.)
83.5023 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.50 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5023 €
10 pcs.
78.4924 €
50 pcs.
75.3508 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B4146126, OKW
With preparation and fixing material for installing an iPad Air. This module is suitable for type I bottom parts. Protection class with iPad installed max. IP40. We can also offer the option of installing other smaller tablets in our enclosures in this way.
Technical specifications
Width | 275.4 mm | |
Colour | grau | |
Height | 4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
Depth | 195.4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76069200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |