B4146257 | OKW

Base plate, with locking bars, ABS, white, B4146257

Order No.: 30H2143
EAN: 4099889557510
MPN:
B4146257
Bodenplatte, m. Rastleisten IFT L
B4146257 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.0055 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.01 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0055 €
10 pcs.
15.0535 €
50 pcs.
14.4466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base plate, B4146257, OKW

Assembly unit: suitable for bottom part vers. I and II, screw fixing.

Technical specifications
Version mit Rastleisten
Type of mounting Schraube
Colour weiß
Material ABS
Product type Bodenplatte
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei