B4146597 | OKW

Installation assembly kit, ABS, (L x W) 325 x 251 mm, gray white, B4146597

Order No.: 30H2145
EAN: 4099889557534
MPN:
B4146597
Einbau-Montage-Set, hoch IFT L
OKW
B4146597 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.3089 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.31 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3089 €
10 pcs.
29.4525 €
50 pcs.
28.2744 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation mounting set, B4146597, OKW

Installation mounting set for the installation of the INTERFACE-TERMINAL enclosure in walls, in front panels, machines or systems. Can only be used in conjunction with bottom panel or open rear side of enclosure. Easy installation: Mount holders on the fully assembled enclosure. Place the enclosure with holders in the wall/front panel and align it. Mark and drill mounting holes. Then bolt the enclosure with the holders from the front and push on the design frame.

Technical specifications
Breite 251 mm
Farbe grauweiß
Länge 325 mm
Material ABS
Produkt-Art Einbau-Montage-Set
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei