B4154307 | OKW
Wall mount, ABS, gray white, B4154307
Unit Price (€ / pc.)
14.4704 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
10 pcs.
13.5779 €
50 pcs.
13.0543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Covered wall-fixing, B4154307, OKW
Covered wall-fixing. Having a functional and an optically elegant design, the wall-suspension kit offers a sophisticated appearance. Two part construction. The adapter will be fixed to the case and then locked onto the wall-holder.
Technical specifications
Colour | grauweiß | |
Material | ABS | |
Product type | Wandbefestigung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |