B4308218 | OKW
Base, ASA/PC, lava, B4308218
Unit Price (€ / pc.)
32.4751 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.48 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4751 €
10 pcs.
30.5354 €
50 pcs.
29.3097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base, B4308218, OKW
Base for secure storage of the enclosure. Can be used on table stand and/or wall suspension element. Available with or without base plate (accessory). The enclosure snaps securely into the station. It can be removed easily by pulling the handle. Offers room for charging and data transfer contacts (accessories), interfaces etc.
Technical specifications
Colour | lava | |
Material | ASA/PC | |
Product type | Sockel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |