B4308237 | OKW
Retaining clip, PA, light gray, B4308237
Order No.: 30H2161
EAN: 4099889557596
MPN:
B4308237
Halteklammer, Carrytec
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
10 pcs.
10.7100 €
50 pcs.
10.2697 €
100 pcs.
9.8770 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retaining clip, B4308237, OKW
Retaining clip for hanging the enclosure from round tubes Ø 32 mm and standard equipment rails DIN EN ISO 19054 (25 x 10 mm). 2 locating holes Ø 2.4 mm are required. For attachment, 2 stainless steel Torx screws Ø 3 x 8 mm (Torx 10) are included in the set.
Technical specifications
Colour | lichtgrau | |
Material | PA | |
Product type | Halteklammer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |