B5011217 | OKW

Base, ABS, white, B5011217

Order No.: 30H2184
EAN: 4099889557701
MPN:
B5011217
Sockel 30°, AC
Series: ART-CASE
OKW
B5011217 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.8659 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
10 pcs.
7.3899 €
50 pcs.
7.1043 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base, B5011217, OKW

Assembly unit: suitable for all "inclined" bottom parts for ergonomically installation and assembly angles. Easy to mount with bayonet lock. If required it can be additionally secured using the anti-rotation device (acc.).

Technical specifications
Colour white
Material ABS
Accessory Type base
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead