B5011317 | OKW

Base, ABS, white, B5011317

Order No.: 30H2188
EAN: 4099889557725
MPN:
B5011317
Sockel 55° , AC
Series: ART-CASE
B5011317 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
10 pcs.
7.6279 €
50 pcs.
7.3304 €
100 pcs.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base, B5011317, OKW

Assembly unit: suitable for all "inclined" bottom parts for ergonomically installation and assembly angles. Easy to mount with bayonet lock. If required it can be additionally secured using the anti-rotation device (acc.).

Technical specifications
Colour weiß
Material ABS
Product type Sockel
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei