B5011319 | OKW
Base, ABS, black, B5011319
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
10 pcs.
7.6279 €
50 pcs.
7.3304 €
100 pcs.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base, B5011319, OKW
Assembly unit: suitable for all "inclined" bottom parts for ergonomically installation and assembly angles. Easy to mount with bayonet lock. If required it can be additionally secured using the anti-rotation device (acc.).
Technical specifications
Colour | schwarz | |
Material | ABS | |
Product type | Sockel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |