B5011857 | OKW
Battery compartment cover, round, ABS, white, B5011857
Order No.: 30H2194
EAN: 4099889557763
MPN:
B5011857
Batteriefachdeckel zum Verschr., AC
Series: ART-CASE
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.1412 €
50 pcs.
3.9627 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery compartment cover, B5011857, OKW
Assembly unit: suitable for all bottom parts when using battery compartment 2 x AAA (acc.), screw-down.
Technical specifications
Design | rund | |
Colour | weiß | |
Material | ABS | |
Product type | Batteriefachdeckel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |