B6112111 | OKW

Front plate, aluminum, (W x H) 43.6 x 43.6 mm, gray, B6112111

Order No.: 30H2250
EAN: 4099889557800
MPN:
B6112111
Frontplatte, Al., matt eloxiert, NEG A
B6112111 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
5 pcs.
3.4986 €
10 pcs.
3.2725 €
50 pcs.
3.1535 €
100 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, B6112111, OKW

Front panel for DIN-MODULAR CASE 48 x 48.

Technical specifications
Width 43.6 mm
Colour grau
Height 43.6 mm
Material Aluminium
Product type Frontplatte
Logistics
Country of origin IT
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei