B6112222 | OKW

Rear panel, PPO, (W x H) 42.3 x 29.6 mm, black, B6112222

Order No.: 30H2253
EAN: 4099889557831
MPN:
B6112222
Rückplatte, Noryl V-0, schwarz, NEG A
B6112222 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
5 pcs.
1.7493 €
10 pcs.
1.6422 €
50 pcs.
1.5827 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rear panel, B6112222, OKW

Rear panel for DIN-MODULAR CASE 48 x 48.

Technical specifications
Width 42.3 mm
Colour schwarz
Height 29.6 mm
Material PPO
Product type Rückplatte
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei