B6112451 | OKW

Front plate, PC, (W x H) 43.7 x 43.7 mm, dark red, B6112451

Order No.: 30H2256
EAN: 4099889557862
MPN:
B6112451
Frontplatte, PC, infrarot-durchl., NEG A
OKW
B6112451 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
5 pcs.
2.4633 €
10 pcs.
2.3205 €
50 pcs.
2.2253 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, B6112451, OKW

Front panel permeable to infra-red light for DIN-MODULAR CASE 48 x 48.

Technical specifications
Width 43.7 mm
Colour dark red
Height 43.7 mm
Material PC
Accessory Type front plate
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead