B6121112 | OKW

Rear panel, aluminum, (W x H) 57.6 x 28.6 mm, white, B6121112

Order No.: 30H2258
EAN: 4099889557886
MPN:
B6121112
Rückplatte, Al., matt eloxiert, NEG A
B6121112 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
5 pcs.
2.5347 €
10 pcs.
2.3919 €
50 pcs.
2.2848 €
100 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rear panel, B6121112, OKW

Rear panel for DIN-MODULAR CASE 72 x 36.

Technical specifications
Width 57.6 mm
Colour weiß
Height 28.6 mm
Material Aluminium
Product type Rückplatte
Logistics
Country of origin IT
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei