B6123112 | OKW
Rear panel, aluminum, (W x H) 63.7 x 49.1 mm, white, B6123112
Order No.: 30H2265
EAN: 4099889557954
MPN:
B6123112
Rückplatte, Al., matt eloxiert, NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
5 pcs.
2.9512 €
10 pcs.
2.7727 €
50 pcs.
2.6656 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rear panel, B6123112, OKW
Rear panel for DIN-MODULAR CASE 72 x 72.
Technical specifications
Width | 63.7 mm | |
Colour | weiß | |
Height | 49.1 mm | |
Material | Aluminium | |
Product type | Rückplatte |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76069200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |