B6123221 | OKW
Front plate, PPO, (W x H) 67.6 x 67.6 mm, black, B6123221
Order No.: 30H2266
EAN: 4099889557961
MPN:
B6123221
Frontplatte, Noryl V-0, schwarz, NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
5 pcs.
2.9750 €
10 pcs.
2.7965 €
50 pcs.
2.6894 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B6123221, OKW
Front panel for DIN-MODULAR CASE 72 x 72.
Technical specifications
Width | 67.6 mm | |
Colour | schwarz | |
Height | 67.6 mm | |
Material | PPO | |
Product type | Frontplatte |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |