B6123331 | OKW
Front plate, acrylic glass, (W x H) 67.5 x 67.5 mm, transparent, B6123331
Order No.: 30H2268
EAN: 4099889557985
MPN:
B6123331
Frontplatte, Plexiglas, transp., NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.3193 €
50 pcs.
5.1051 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B6123331, OKW
Front panel for DIN-MODULAR CASE 72 x 72.
Technical specifications
Width | 67.5 mm | |
Colour | transparent | |
Height | 67.5 mm | |
Material | Acrylglas | |
Product type | Frontplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39205100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |