B6123341 | OKW
Front plate, acrylic glass, (W x H) 67.5 x 67.5 mm, red/transparent, B6123341
Order No.: 30H2269
EAN: 4099889557992
MPN:
B6123341
Frontplatte, Plexiglas, rot, NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
10 pcs.
5.8786 €
50 pcs.
5.6525 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B6123341, OKW
Front panel for DIN-MODULAR CASE 72 x 72.
Technical specifications
Width | 67.5 mm | |
Colour | rot/transparent | |
Height | 67.5 mm | |
Material | Acrylglas | |
Product type | Frontplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39205100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |