B6132111 | OKW
Front plate, aluminum, (W x H) 91.5 x 43.4 mm, B6132111
Order No.: 30H2272
EAN: 4099889558029
MPN:
B6132111
Frontplatte, Al., matt eloxiert, NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
4.2007 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.9508 €
50 pcs.
3.7842 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B6132111, OKW
Front panel for DIN-MODULAR CASE 96 x 48.
Technical specifications
Width | 91.5 mm | |
Height | 43.4 mm | |
Material | Aluminium | |
Product type | Frontplatte |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76069200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |