B6132222 | OKW

Rear panel, PPO, (W x H) 73.6 x 39.75 mm, black, B6132222

Order No.: 30H2275
EAN: 4099889558050
MPN:
B6132222
Rückplatte, Noryl V-0, schwarz, NEG A
B6132222 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
5 pcs.
2.2015 €
10 pcs.
2.0706 €
50 pcs.
1.9873 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rear panel, B6132222, OKW

Rear panel for DIN-MODULAR CASE 96 x 48.

Technical specifications
Width 73.6 mm
Colour schwarz
Height 39.75 mm
Material PPO
Product type Rückplatte
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei