B6132341 | OKW
Front plate, acrylic glass, (W x H) 91.5 x 43.4 mm, red/transparent, B6132341
Order No.: 30H2277
EAN: 4099889558074
MPN:
B6132341
Frontplatte, Plexiglas, rot, NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
5.0337 €
50 pcs.
4.8314 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B6132341, OKW
Front panel for DIN-MODULAR CASE 96 x 48.
Technical specifications
Width | 91.5 mm | |
Colour | rot/transparent | |
Height | 43.4 mm | |
Material | Acrylglas | |
Product type | Frontplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39205100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |