B6132533 | OKW
Protective cover, PC, (L x W) 96 x 48 mm, transparent, B6132533
Order No.: 30H2279
EAN: 4099889558098
MPN:
B6132533
Schutzabdeckung, 96 x 48, NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
24.7520 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.75 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7520 €
10 pcs.
23.2764 €
50 pcs.
22.3244 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection cover, B6132533, OKW
Protection cover for DIN-MODULAR CASE 96 x 48.
Technical specifications
Width | 48 mm | |
Colour | transparent | |
Length | 96 mm | |
Material | PC | |
Product type | Schutzabdeckung |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |