B6134111 | OKW

Front plate, aluminum, (W x H) 90.6 x 90.6 mm, gray, B6134111

Order No.: 30H2280
EAN: 4099889558104
MPN:
B6134111
Frontplatte, Al., matt eloxiert, NEG A
B6134111 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.6410 €
50 pcs.
4.4625 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, B6134111, OKW

Front panel for DIN-MODULAR CASE 96 x 96.

Technical specifications
Width 90.6 mm
Colour grau
Height 90.6 mm
Material Aluminium
Product type Frontplatte
Logistics
Country of origin IT
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei