B6134112 | OKW
Rear panel, aluminum, (W x H) 86.7 x 71.7 mm, white, B6134112
Order No.: 30H2281
EAN: 4099889558111
MPN:
B6134112
Rückplatte, Al., matt eloxiert, NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
4.2840 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
4.0341 €
50 pcs.
3.8675 €
100 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rear panel, B6134112, OKW
Rear panel for DIN-MODULAR CASE 96 x 96.
Technical specifications
Width | 86.7 mm | |
Colour | weiß | |
Height | 71.7 mm | |
Material | Aluminium | |
Product type | Rückplatte |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76069200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |