B6134221 | OKW

Front plate, PPO, (W x H) 90.7 x 90.7 mm, black, B6134221

Order No.: 30H2282
EAN: 4099889558128
MPN:
B6134221
Frontplatte, Noryl V-0, schwarz, NEG A
B6134221 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.4387 €
50 pcs.
4.2602 €
100 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, B6134221, OKW

Front panel for DIN-MODULAR CASE 96 x 96.

Technical specifications
Width 90.7 mm
Colour schwarz
Height 90.7 mm
Material PPO
Product type Frontplatte
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei