B6134331 | OKW
Front plate, acrylic glass, (W x H) 90.6 x 90.6 mm, transparent, B6134331
Order No.: 30H2284
EAN: 4099889558142
MPN:
B6134331
Frontplatte, Plexiglas transp, NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
10 pcs.
6.6878 €
50 pcs.
6.4141 €
100 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B6134331, OKW
Front panel for DIN-MODULAR CASE 96 x 96.
Technical specifications
Width | 90.6 mm | |
Colour | transparent | |
Height | 90.6 mm | |
Material | Acrylglas | |
Product type | Frontplatte |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39205100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |