B6134451 | OKW

Front plate, PC, (W x H) 90.7 x 90.7 mm, black, B6134451

Order No.: 30H2286
EAN: 4099889558166
MPN:
B6134451
Frontplatte, PC, infrarot-durchl., NEG A
OKW
B6134451 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
10 pcs.
4.6648 €
50 pcs.
4.4744 €
100 pcs.
4.2959 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, B6134451, OKW

Front panel permeable to infra-red light for DIN-MODULAR CASE 96 x 96.

Technical specifications
Width 90.7 mm
Colour black
Height 90.7 mm
Material PC
Accessory Type front plate
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead