B6134533 | OKW
Protective cover, PC, (L x W) 96 x 96 mm, transparent, B6134533
Order No.: 30H2287
EAN: 4099889558173
MPN:
B6134533
Schutzabdeckung, 96 x 96, NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
26.6798 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.68 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6798 €
10 pcs.
25.0852 €
50 pcs.
24.0737 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, B6134533, OKW
Protection cover for DIN-MODULAR CASE 96 x 96.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cover | |
| Material | PC | |
| Length | 96 mm | |
| Width | 96 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |