B6143112 | OKW
Rear panel, aluminum, (W x H) 118.9 x 62.6 mm, white, B6143112
Order No.: 30H2289
EAN: 4099889558197
MPN:
B6143112
Rückplatte, Al., matt eloxiert, NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3903 €
10 pcs.
6.0333 €
50 pcs.
5.7834 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rear panel, B6143112, OKW
Rear panel for DIN-MODULAR CASE 144 x 72.
Technical specifications
Width | 118.9 mm | |
Colour | weiß | |
Height | 62.6 mm | |
Material | Aluminium | |
Product type | Rückplatte |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76069200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |