B6143331 | OKW
Front plate, acrylic glass, (W x H) 139.2 x 67.3 mm, transparent, B6143331
Order No.: 30H2292
EAN: 4099889558227
MPN:
B6143331
Frontplatte, Plexiglas, transp., NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
8.4609 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.46 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4609 €
10 pcs.
7.9611 €
50 pcs.
7.6398 €
100 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B6143331, OKW
Front panel for DIN-MODULAR CASE 144 x 72.
Technical specifications
Width | 139.2 mm | |
Colour | transparent | |
Height | 67.3 mm | |
Material | Acrylglas | |
Product type | Frontplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39205100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |