B6143341 | OKW

Front plate, acrylic glass, (W x H) 139.2 x 67.3 mm, red/transparent, B6143341

Order No.: 30H2293
EAN: 4099889558234
MPN:
B6143341
Frontplatte, Plexiglas, rot, NEG A
B6143341 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.9127 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
10 pcs.
9.3296 €
50 pcs.
8.9488 €
100 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, B6143341, OKW

Front panel for DIN-MODULAR CASE 144 x 72.

Technical specifications
Width 139.2 mm
Colour rot/transparent
Height 67.3 mm
Material Acrylglas
Product type Frontplatte
Logistics
Country of origin DE
Customs tariff number 39205100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei