B6145112 | OKW

Rear panel, aluminum, (W x H) 131.3 x 118.6 mm, white, B6145112

Order No.: 30H2297
EAN: 4099889558272
MPN:
B6145112
Rückplatte, Al., matt eloxiert, NEG A
B6145112 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6632 €
10 pcs.
8.1277 €
50 pcs.
7.8064 €
100 pcs.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rear panel, B6145112, OKW

Rear panel for DIN-MODULAR CASE 144 x 144.

Technical specifications
Width 131.3 mm
Colour weiß
Height 118.6 mm
Material Aluminium
Product type Rückplatte
Logistics
Country of origin DE
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei