B6145533 | OKW
Protective cover, PC, (L x W) 144 x 144 mm, transparent, B6145533
Order No.: 30H2300
EAN: 4099889558302
MPN:
B6145533
Schutzabdeckung, 144 x 144, NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
54.1331 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.13 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1331 €
10 pcs.
50.8725 €
50 pcs.
48.8376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection cover, B6145533, OKW
Protection cover for DIN-MODULAR CASE 144 x 144.
Technical specifications
Width | 144 mm | |
Colour | transparent | |
Length | 144 mm | |
Material | PC | |
Product type | Schutzabdeckung |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |