B6601480 | OKW

Front plate, PC, (W x H) 32 x 42 mm, red/transparent, B6601480

Order No.: 30H2392
EAN: 4099889558364
MPN:
B6601480
Frontplatte, 2 Module, rot transp., RT B
Series: RAILTEC B
B6601480 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8449 €
10 pcs.
0.7973 €
50 pcs.
0.7616 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, B6601480, OKW

Front panel, Snap-in.

Technical specifications
Type of mounting Snap-in
Width 32 mm
Colour rot/transparent
Height 42 mm
Material PC
Product type Frontplatte
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei